MC33172DT

DigiKey Part Number
497-1957-2-ND - Tape & Reel (TR)
497-1957-1-ND - Cut Tape (CT)
497-1957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33172DT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33172DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
2.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.85300¥58.53
25¥5.49720¥137.43
100¥4.48490¥448.49
250¥4.16584¥1,041.46
500¥3.54552¥1,772.76
1,000¥2.83639¥2,836.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.57050¥6,426.25
5,000¥2.39320¥11,966.00
12,500¥2.30457¥28,807.12
25,000¥2.21593¥55,398.25
Manufacturers Standard Package