Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,509 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
633 In Stock | 1 : ¥188.82000 Tray | - | Tray | Active | General Purpose | 1 | - | 74V/µs | - | 10 MHz | 0.3 pA | 150 µV | 3mA | 20 mA | 24 V | 220 V | -40°C ~ 85°C | Surface Mount | 12-WQFN Exposed Pad, CSP | 12-LFCSP (7x7) |