Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,719 In Stock | 1 : ¥46.22000 Cut Tape (CT) 2,500 : ¥21.94540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4V/µs | 8 MHz | 4 nA | 15 µV | 1.75mA | 50 mA | 3.15 V | 50 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
2,880 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.92527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.4V/µs | 1 MHz | 1 pA | 1 mV | 180µA | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP |