LM324DR

DigiKey Part Number
296-14597-2-ND - Tape & Reel (TR)
296-14597-1-ND - Cut Tape (CT)
296-14597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.68500¥26.85
25¥2.41680¥60.42
100¥1.66990¥166.99
250¥1.40616¥351.54
500¥1.14264¥571.32
1,000¥0.87894¥878.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.79103¥1,977.58
5,000¥0.74709¥3,735.45
12,500¥0.68118¥8,514.75
25,000¥0.63723¥15,930.75
62,500¥0.57131¥35,706.88
125,000¥0.54934¥68,667.50
Manufacturers Standard Package

Other Suppliers on DigiKey

611,901In Stock
Ships from Rochester Electronics, LLC