Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
24
Slew Rate
0.6V/µs1V/µs
Gain Bandwidth Product
1 MHz1.4 MHz
Current - Input Bias
0.2 pA70 nA
Voltage - Input Offset
200 µV1 mV
Current - Supply
150µA (x4 Channels)500µA
Current - Output / Channel
15 mA80 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V6 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
OPA4342UA
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
161
In Stock
1 : ¥27.17000
Tube
Tube
Active
CMOS
4
Rail-to-Rail
1V/µs
1 MHz
0.2 pA
1 mV
150µA (x4 Channels)
15 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
TSV358IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
23,656
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥3.61888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1.4 MHz
70 nA
200 µV
500µA
80 mA
2.5 V
6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.