TSV358IDT | |
---|---|
DigiKey Part Number | 497-4772-2-ND - Tape & Reel (TR) 497-4772-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSV358IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.06700 | ¥60.67 |
25 | ¥5.75680 | ¥143.92 |
100 | ¥4.72800 | ¥472.80 |
250 | ¥4.41952 | ¥1,104.88 |
500 | ¥3.90556 | ¥1,952.78 |
1,000 | ¥3.61888 | ¥3,618.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.61888 | ¥9,047.20 |