Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,487 In Stock 606,901 Marketplace | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.79100 Tape & Reel (TR) 2,620 : ¥0.80114 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
13,413 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | 30 pA | 3 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
45,416 In Stock | 1 : ¥4.35000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
82,664 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥1.19018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
5,939 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.5V/µs | 1.2 MHz | 10 nA | 2 mV | 300µA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,106 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.71308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,230 In Stock 19,120 Marketplace | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.67077 Tape & Reel (TR) 1,598 : ¥1.38379 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | 80 nA | 1 mV | 3.4mA (x2 Channels) | 25 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
590 In Stock 706 Marketplace | 458 : ¥4.80686 Bulk 1 : ¥12.40000 Tube | - | Bulk Tube | Active | J-FET | 2 | - | 13V/µs | 4 MHz | 50 pA | 5 mV | 3.6mA (x2 Channels) | 17 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,000 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 2 | - | 0.5V/µs | - | 200 nA | 1 mV | 3mA (x2 Channels) | 20 mA | 36 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
592 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | 200 nA | 1 mV | 3mA (x2 Channels) | - | 36 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |