PGA112AIDGSR | |
---|---|
DigiKey Part Number | 296-48946-2-ND - Tape & Reel (TR) 296-48946-1-ND - Cut Tape (CT) 296-48946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA112AIDGSR |
Description | IC OPAMP PGA 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA112AIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.06480 | ¥501.62 |
100 | ¥17.09690 | ¥1,709.69 |
250 | ¥16.05312 | ¥4,013.28 |
500 | ¥14.04648 | ¥7,023.24 |
1,000 | ¥11.63855 | ¥11,638.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.83586 | ¥27,089.65 |
5,000 | ¥10.43453 | ¥52,172.65 |