Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : ¥133.00000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 10.5 MHz | - | 500 nA | 200 µV | 1.8mA (x4 Channels) | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,779 In Stock | 1 : ¥46.47000 Tube | - | Tube | Active | Instrumentation | 2 | - | 0.4V/µs | - | 200 kHz | 10 nA | 150 µV | 175µA (x2 Channels) | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,943 In Stock | 1 : ¥36.94000 Cut Tape (CT) 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | 0.4V/µs | - | 200 kHz | 10 nA | 150 µV | 175µA (x2 Channels) | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |