Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,671 In Stock | 1 : ¥50.49000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.4V/µs | 1.1 MHz | - | 17 nA | 100 µV | 230µA | 31.7 mA | 2.7 V | 44 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock Check Lead Time | 1 : ¥86.61000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.06V/µs | - | 80 kHz | 2 nA | 50 µV | 60µA | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |