LT1637HS8#PBF | |
---|---|
DigiKey Part Number | LT1637HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1637HS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1637HS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 31.7 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63800 | ¥456.38 |
25 | ¥43.51520 | ¥1,087.88 |
100 | ¥37.78480 | ¥3,778.48 |
300 | ¥36.08647 | ¥10,825.94 |
500 | ¥32.90226 | ¥16,451.13 |
1,000 | ¥28.65682 | ¥28,656.82 |
2,500 | ¥27.59545 | ¥68,988.62 |