Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,999 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥10.41010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1V/µs | - | 6 kHz | 1.2 nA | 20 µV | 180µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,605 In Stock | 1 : ¥45.48000 Tube | - | Tube | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,647 In Stock | 1 : ¥46.55000 Cut Tape (CT) 2,500 : ¥23.37901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,330 In Stock | 1 : ¥46.55000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,147 In Stock | 1 : ¥52.95000 Tube | - | Tube | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | - | 3 nA | 20 µV | 3mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
749 In Stock | 1 : ¥86.04000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | - | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
2,430 In Stock | 1 : ¥93.34000 Tube | Tube | Active | General Purpose | 2 | - | 22V/µs | 90 MHz | - | 3 nA | 50 µV | 4.1mA (x2 Channels) | 22 mA | 5 V | 9 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,277 In Stock | 1 : ¥136.52000 Cut Tape (CT) 500 : ¥94.27096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
130 In Stock | 1 : ¥271.90000 Tube | - | Tube | Active | Instrumentation | 1 | - | 4.5V/µs | - | 570 kHz | 2 nA | 40 µV | 3mA | 120 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |