LM321LVIDBVR

DigiKey Part Number
296-51261-2-ND - Tape & Reel (TR)
296-51261-1-ND - Cut Tape (CT)
296-51261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321LVIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM321LVIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.14300¥21.43
25¥1.78960¥44.74
100¥1.13460¥113.46
250¥0.87548¥218.87
500¥0.74628¥373.14
1,000¥0.50745¥507.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45772¥1,373.16
6,000¥0.39801¥2,388.06
15,000¥0.33831¥5,074.65
30,000¥0.31841¥9,552.30
75,000¥0.29851¥22,388.25
150,000¥0.25871¥38,806.50
Manufacturers Standard Package