Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,901 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.47928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 37 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
7,607 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,500 : ¥15.16380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 3750V/µs | - | 210 MHz | 250 nA | 36 mV | 8.5mA | 250 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
487 In Stock | 1 : ¥54.10000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | 1 mA | 4 V | 60 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,105 In Stock | 1 : ¥82.10000 Cut Tape (CT) 1,000 : ¥46.56733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 55V/µs | 50 MHz | 65 MHz | 100 nA | 20 µV | 7.9mA (x2 Channels) | 40 mA | 9 V | 33 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
26,726 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.41277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 7 kHz | - | 28 µA | 0.55 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
5,687 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.11942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
4,193 In Stock | 1 : ¥22.25000 Cut Tape (CT) 250 : ¥15.53920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 18V/µs | - | 2 MHz | - | 28 µV | 1.1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,925 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥29.75956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 1.5 µV | 1.3mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |