NCV21871SQ3T2G

DigiKey Part Number
488-NCV21871SQ3T2GTR-ND - Tape & Reel (TR)
488-NCV21871SQ3T2GCT-ND - Cut Tape (CT)
488-NCV21871SQ3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21871SQ3T2G
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Current - Input Bias
60 pA
Voltage - Input Offset
6 µV
Current - Supply
28µA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.19700¥51.97
25¥4.88320¥122.08
100¥3.70260¥370.26
250¥3.15092¥787.73
500¥2.99330¥1,496.65
1,000¥2.28446¥2,284.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.12689¥6,380.67
6,000¥2.04810¥12,288.60
15,000¥1.96932¥29,539.80
30,000¥1.94983¥58,494.90
Manufacturers Standard Package