Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,422 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 4 Ohms | ±20% | 5 A | 118 mOhms | 0.512" (13.00mm) | 0.295" (7.50mm) | - | - | - | |||
4,486 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | 10 Ohms | ±20% | 5 A | - | 0.591" (15.00mm) | 0.295" (7.50mm) | - | - | UL | |||
1,792 In Stock | 1 : ¥0.90000 Bulk | Bulk | Active | 5 Ohms | ±20% | 3 A | - | 0.335" (8.50mm) | 0.197" (5.00mm) | - | - | - |