B57234S0100M000 | |
---|---|
DigiKey Part Number | 495-76260-ND |
Manufacturer | |
Manufacturer Product Number | B57234S0100M000 |
Description | ICL 10 OHM 20% 5A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥8.58080 | ¥214.52 |
50 | ¥8.39040 | ¥419.52 |
100 | ¥7.62860 | ¥762.86 |
500 | ¥6.67474 | ¥3,337.37 |
1,000 | ¥5.91188 | ¥5,911.88 |
5,000 | ¥5.53045 | ¥27,652.25 |