B57234S0709M000 | |
---|---|
DigiKey Part Number | 495-76274-ND |
Manufacturer | |
Manufacturer Product Number | B57234S0709M000 |
Description | ICL 7 OHM 20% 6A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 6 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥6.77120 | ¥169.28 |
50 | ¥6.62020 | ¥331.01 |
100 | ¥6.01760 | ¥601.76 |
500 | ¥5.29710 | ¥2,648.55 |