B57153S0809M000 | |
---|---|
DigiKey Part Number | 495-6643-ND |
Manufacturer | |
Manufacturer Product Number | B57153S0809M000 |
Description | ICL 8 OHM 20% 2.2A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 2.2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0809M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.2 A | |
R @ Current | 279 mOhms | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.67160 | ¥91.79 |
50 | ¥3.53840 | ¥176.92 |
100 | ¥3.01460 | ¥301.46 |
500 | ¥2.62156 | ¥1,310.78 |
1,000 | ¥2.29382 | ¥2,293.82 |
5,000 | ¥2.03170 | ¥10,158.50 |