B57153S0809M051 | |
---|---|
DigiKey Part Number | 495-B57153S0809M051TR-ND - Tape & Reel (TR) 495-B57153S0809M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57153S0809M051 |
Description | ICL 8 OHM 20% 2.2A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 2.2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0809M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.2 A | |
R @ Current | 279 mOhms | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.07400 | ¥50.74 |
25 | ¥4.37080 | ¥109.27 |
50 | ¥4.21500 | ¥210.75 |
100 | ¥3.59100 | ¥359.10 |
500 | ¥3.12268 | ¥1,561.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.43481 | ¥3,652.22 |
3,000 | ¥2.33046 | ¥6,991.38 |
7,500 | ¥2.01741 | ¥15,130.57 |
10,500 | ¥1.99654 | ¥20,963.67 |
15,000 | ¥1.96871 | ¥29,530.65 |
37,500 | ¥1.93238 | ¥72,464.25 |