Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
793 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | 2 Ohms | ±20% | 25 A | 20 mOhms | 1.220" (31.00mm) | 0.307" (7.80mm) | - | - | CSA, UR | |||
6,609 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | 2 Ohms | ±20% | 25 A | 20 mOhms | 1.220" (31.00mm) | 0.307" (7.80mm) | - | - | CSA, UR | |||
1,937 In Stock | 1 : ¥47.12000 Bulk | Bulk | Active | 2 Ohms | ±25% | 25 A | 20 mOhms | 1.220" (31.00mm) | 0.307" (7.80mm) | - | - | UL | |||
0 In Stock Check Lead Time | 1 : ¥59.60000 Bulk | Bulk | Active | 2 Ohms | ±25% | 25 A | 18.5 mOhms | 1.181" (30.00mm) | 0.673" (17.10mm) | - | - | CSA |