Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 162 mOhms | |
Diameter | 0.886" (22.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
5 | ¥18.39000 | ¥91.95 |
10 | ¥17.75800 | ¥177.58 |
50 | ¥13.95180 | ¥697.59 |
150 | ¥11.41547 | ¥1,712.32 |
300 | ¥11.16533 | ¥3,349.60 |