2455RM-90820470 | |
---|---|
DigiKey Part Number | 480-6653-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM-90820470 |
Description | THERMOSTAT 100DEG C CYLINDER QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.60000 | ¥258.60 |
10 | ¥215.47500 | ¥2,154.75 |
25 | ¥190.85160 | ¥4,771.29 |
100 | ¥184.69590 | ¥18,469.59 |