2455RM-90820472 | |
---|---|
DigiKey Part Number | 480-5879-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM-90820472 |
Description | THERMOSTAT 150DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.36000 | ¥225.36 |
10 | ¥188.92400 | ¥1,889.24 |
2455RM-90820471
THERMOSTAT 120DEG C SPST-NC CYL
Honeywell Sensing and Productivity Solutions
2455RM-90820470
THERMOSTAT 100DEG C CYLINDER QC
Honeywell Sensing and Productivity Solutions