Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,285.82000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 10000PSI (68947.57kPa) | Analog Voltage | 1 V ~ 5 V | ±0.25% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 20000PSI (137895.15kPa) | -40°C ~ 125°C | Cylinder | - | |||
24 In Stock | 1 : ¥1,285.82000 Box | Box | Active | Industrial Automation | Vented Gauge | 50PSI (344.74kPa) | Analog Voltage | 1 V ~ 5 V | ±0.25% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 100PSI (689.48kPa) | -40°C ~ 125°C | Cylinder | - | |||
6 In Stock | 1 : ¥1,285.82000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Analog Voltage | 1 V ~ 5 V | ±0.25% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -40°C ~ 125°C | Cylinder | - |