M5241-000005-050PG | |
---|---|
DigiKey Part Number | 223-1733-ND |
Manufacturer | |
Manufacturer Product Number | M5241-000005-050PG |
Description | TRANSDUCER 1-5VDC 50PSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 100PSI (689.48kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.82000 | ¥1,285.82 |
10 | ¥1,165.29100 | ¥11,652.91 |
30 | ¥1,125.11267 | ¥33,753.38 |