Float, Level Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Output Configuration | Current | Minimum Liquid Specific Gravity | Switch Actuation Level | Mounting Type | Material - Housing & Prism | Operating Temperature | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥2,166.37000 Box | Box | Active | Liquid | Switch | PNP | 15 mA | - | - | Male 3/4" (19.05mm) NPT | 316 Stainless Steel | -40°C ~ 70°C | 10V ~ 30V | |||
10 In Stock | 1 : ¥1,050.61000 Bulk | Bulk | Active | Liquid | Switch (Single Float) | SPST-NC/NO | 500 mA | 0.8 | - | Male 1/2" (12.7mm) NPT | 304 Stainless Steel | 120°C | 300VAC, 300VDC | |||
5 In Stock | 1 : ¥2,092.10000 Box | Box | Active | Liquid | Switch | PNP | 15 mA | - | - | Male 1/2" (12.7mm) NPT | 316 Stainless Steel | -40°C ~ 70°C | 10V ~ 30V | |||
1 In Stock | 1 : ¥1,305.03000 Bulk | Bulk | Active | Liquid | Switch (Single Float) | SPST-NC/NO | 500 mA | 0.6 | 2.756", 3.937" (70mm, 100mm) | Male 1" (25.4mm) BSP | 316 Stainless Steel | 120°C | 300VAC, 300VDC |