SSV66A100E1GP | |
---|---|
DigiKey Part Number | SSV66A100E1GP-ND |
Manufacturer | |
Manufacturer Product Number | SSV66A100E1GP |
Description | SWITCH VERT SS G1 MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SSV66A100E1GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.6 | |
Switch Actuation Level | 2.756", 3.937" (70mm, 100mm) | |
Mounting Type | Male 1" (25.4mm) BSP | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,305.03000 | ¥1,305.03 |
10 | ¥1,242.94000 | ¥12,429.40 |
50 | ¥1,186.43340 | ¥59,321.67 |