Task Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Illumination Color | Luminous Flux | Length | Profile (W x H) | Power - Rated | Voltage - Supply | Features | Housing Material | Rated Life | Termination Style | Operating Temperature | Ingress Protection | Lens Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥275.44000 Box | Box | Active | White, Warm | 150lm | 6.06" (154.0mm) | 0.77" x 0.52" (19.5mm x 13.3mm) | 2.5W | 24VDC | - | - | 20,000 Hours | Connector | -20°C ~ 45°C | - | Flat, Clear | - | |||
0 In Stock Check Lead Time | 200 : ¥278.94190 Box | Box | Active | White, Cool | 220lm | 11.97" (304.0mm) | 0.77" x 0.52" (19.5mm x 13.3mm) | 3.3W | 24VDC | - | - | 20,000 Hours | Connector | -20°C ~ 45°C | - | Flat, Clear | - | |||
0 In Stock | Active | Box | Active | White, Warm | 190lm | 11.97" (304.0mm) | 0.77" x 0.52" (19.5mm x 13.3mm) | 3.3W | 24VDC | - | - | 20,000 Hours | Connector | -20°C ~ 45°C | - | Flat, Clear | - | |||
0 In Stock | Active | Box | Active | White, Warm | 190lm | - | - | - | - | - | - | - | - | - | - | Flat, Clear | - | |||
0 In Stock | Active | Box | Active | White, Cool | 360lm | 11.97" (304.0mm) | 0.77" x 0.52" (19.5mm x 13.3mm) | 5.0W | 24VDC | - | - | 20,000 Hours | Connector | -20°C ~ 45°C | - | Flat, Clear | - | |||
0 In Stock | Active | Box | Active | White, Warm | 600lm | 23.78" (604.0mm) | 0.77" x 0.52" (19.5mm x 13.3mm) | 10.0W | 24VDC | - | - | 20,000 Hours | Connector | -20°C ~ 45°C | - | Flat, Clear | - | |||
0 In Stock | Active | Box | Active | White, Cool | 440lm | 23.78" (604.0mm) | 0.87" x 0.59" (22.2mm x 14.9mm) | 6.6W | 24VDC | - | - | 20,000 Hours | Cable Leads | -20°C ~ 45°C | - | Flat, Clear | - | |||
0 In Stock | Active | - | Active | Red | - | 24.02" (610.0mm) | 0.87" x 0.59" (22.2mm x 14.9mm) | 1.5W | 24VDC | - | - | 20,000 Hours | Cable Leads | -20°C ~ 45°C | IP66 - Dust Tight, Water Resistant | Flat, Clear | CE | |||
0 In Stock | Active | Box | Active | Blue | - | 24.02" (610.0mm) | 0.87" x 0.59" (22.2mm x 14.9mm) | 1.6W | 24VDC | - | - | 20,000 Hours | Cable Leads | -20°C ~ 45°C | IP66 - Dust Tight, Water Resistant | Flat, Clear | CE |