SSP-LB12UW024K05 | |
---|---|
DigiKey Part Number | 67-2145-ND |
Manufacturer | |
Manufacturer Product Number | SSP-LB12UW024K05 |
Description | LED ENG SUNBRITERA COOLWHT STRIP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 360lm | |
Length | 11.97" (304.0mm) | |
Profile (W x H) | 0.77" x 0.52" (19.5mm x 13.3mm) | |
Power - Rated | 5.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 20,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 45°C | |
Ingress Protection | - | |
Lens Type | Flat, Clear | |
Approval Agency | - | |
Base Product Number |