Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥300.86000 Tray | Tray | Not For New Designs | DC | 1 | - | 200V | 1700V | 12V | - | - | - | - | - | 3.34A | 40W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | - | 5.39" L x 2.76" W x 1.56" H (137.0mm x 70.0mm x 39.5mm) | - | - | |||
0 In Stock | 1 : ¥300.86000 Tray | Tray | Not For New Designs | DC | 1 | - | 200V | 1700V | 28V | - | - | - | - | - | 1.43A | 40W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | - | 5.39" L x 2.76" W x 1.56" H (137.0mm x 70.0mm x 39.5mm) | - | - | |||
0 In Stock | 1 : ¥300.86000 Tray | Tray | Not For New Designs | DC | 1 | - | 200V | 1700V | 24V | - | - | - | - | - | 1.67A | 40W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | - | 5.39" L x 2.76" W x 1.56" H (137.0mm x 70.0mm x 39.5mm) | - | - |