PV40-29B24R3A6 | |
---|---|
DigiKey Part Number | 2725-PV40-29B24R3A6-ND |
Manufacturer | |
Manufacturer Product Number | PV40-29B24R3A6 |
Description | ENCLOSED DC DC CONVERTERS 40W 1 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 200V | |
DC Voltage - Input (Max) | 1700V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Size / Dimension | 5.39" L x 2.76" W x 1.56" H (137.0mm x 70.0mm x 39.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number | - |