Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : ¥5,952.19000 Bulk | Bulk | Active | AC | 1 | 400 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 40A | 960W | Hazardous Locations, Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 5.91" L x 5.31" W x 5.71" H (150.0mm x 135.0mm x 145.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
641 In Stock | 1 : ¥620.66000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 24V | - | - | - | - | - | 1.3A | 31W | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.09" L x 1.42" W x 3.54" H (53.0mm x 36.0mm x 90.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
47 In Stock | 1 : ¥1,597.05000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 99V | 275V | 24V | - | - | - | - | - | 5A | 120W | Hazardous Locations, Industrial, ITE (Commercial) | 90.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
27 In Stock | 1 : ¥3,102.49000 Bulk | Bulk | Active | AC or DC | 1 | 400 ~ 500 VAC, 323 ~ 576 VAC | 450V | 600V | 24V | - | - | - | - | - | 20A | 480W | Hazardous Locations, Industrial, ITE (Commercial) | 95.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 6.10" L x 2.76" W x 5.31" H (155.0mm x 70.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
25 In Stock | 1 : ¥3,872.89000 Bulk | Bulk | Active | AC | 1 | 400 ~ 500 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | Hazardous Locations, Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.92" L x 2.76" W x 4.92" H (125.0mm x 70.0mm x 125.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
5 In Stock | 1 : ¥5,670.43000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 40A | 960W | Hazardous Locations, Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 5.91" L x 5.71" W x 5.71" H (150.0mm x 145.0mm x 145.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
5 In Stock | 1 : ¥1,024.58000 Bulk | Bulk | Active | AC or DC | 1 | 120 ~ 240 VAC, 85 ~ 264 VAC | 100V | 275V | 12V | - | - | - | - | - | 2A | 24W | Hazardous Locations, Industrial, ITE (Commercial) | 83.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.46" L x 0.98" W x 3.94" H (88.0mm x 25.0mm x 100.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
8 In Stock | 1 : ¥1,036.57000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 24V | - | - | - | - | - | 4A | 96W | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 2.09" L x 2.83" W x 3.54" H (53.0mm x 72.0mm x 90.0mm) | CB, CE, EAC, cULus, cURus | 508 | |||
9 In Stock | 1 : ¥1,066.86000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 12V | - | - | - | - | - | 4.5A | 54W | Hazardous Locations, Industrial, ITE (Commercial) | 87.1% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.09" L x 2.13" W x 3.54" H (53.0mm x 54.0mm x 90.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
2 In Stock | 1 : ¥1,782.76000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 99V | 275V | 24V | - | - | - | - | - | 3.7A | 89W | Hazardous Locations, Industrial, ITE (Commercial) | 89.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
4 In Stock | 1 : ¥3,334.99000 Bulk | Bulk | Active | AC or DC | 1 | 120 ~ 230 VAC, 85 ~ 264 VAC | 85V | 275V | 24V | - | - | - | - | - | 20A | 480W | Hazardous Locations, Industrial, ITE (Commercial) | 95.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 6.10" L x 2.76" W x 5.31" H (155.0mm x 70.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
8 In Stock | 1 : ¥778.70000 Bulk | Bulk | Active | AC or DC | 1 | 120 ~ 240 VAC, 85 ~ 264 VAC | 110V | 275V | 24V | - | - | - | - | - | 1.3A | 31W | Hazardous Locations, Industrial, ITE (Commercial) | 86.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.46" L x 0.98" W x 3.94" H (88.0mm x 25.0mm x 100.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
11 In Stock | 1 : ¥794.46000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 15V | - | - | - | - | - | 1.9A | 29W | Hazardous Locations, Industrial, ITE (Commercial) | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.09" L x 1.42" W x 3.54" H (53.0mm x 36.0mm x 90.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
9 In Stock | 1 : ¥794.46000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 5V | - | - | - | - | - | 3A | 15W | Hazardous Locations, Industrial, ITE (Commercial) | 76% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.09" L x 1.42" W x 3.54" H (53.0mm x 36.0mm x 90.0mm) | CB, CE, CSA, cUL, cULus, cURus, UL | 60950-1; UL 508 | |||
9 In Stock | 1 : ¥794.46000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 12V | - | - | - | - | - | 1.9A | 23W | Hazardous Locations, Industrial, ITE (Commercial) | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.09" L x 1.42" W x 3.54" H (53.0mm x 36.0mm x 90.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
21 In Stock | 1 : ¥900.37000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 110V | 300V | 5V | - | - | - | - | - | 6.3A | 32W | Hazardous Locations, Industrial, ITE (Commercial) | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.09" L x 2.13" W x 3.54" H (53.0mm x 54.0mm x 90.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
4 In Stock | 1 : ¥1,147.73000 Bulk | Bulk | Active | AC or DC | 1 | 120 ~ 240 VAC, 85 ~ 264 VAC | 110V | 275V | 24V | - | - | - | - | - | 2.5A | 60W | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.46" L x 1.57" W x 3.94" H (88.0mm x 40.0mm x 100.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
17 In Stock | 1 : ¥1,819.95000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | Hazardous Locations, Industrial, ITE (Commercial) | 93% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 4.92" L x 1.77" W x 4.92" H (125.0mm x 45.0mm x 125.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
2 In Stock | 1 : ¥2,042.76000 Bulk | Bulk | Active | AC or DC | 1 | 120 ~ 230 VAC, 85 ~ 264 VAC | 99V | 275V | 12V | - | - | - | - | - | 7A | 84W | Hazardous Locations, Industrial, ITE (Commercial) | 87.1% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
19 In Stock | 1 : ¥2,154.17000 Bulk | Bulk | Active | AC or DC | 1 | 400 ~ 500 VAC, 323 ~ 576 VAC | 450V | 600V | 24V | - | - | - | - | - | 5A | 120W | Hazardous Locations, Industrial, ITE (Commercial) | 91.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.92" L x 1.38" W x 5.31" H (125.0mm x 35.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
4 In Stock | 1 : ¥2,562.77000 Bulk | Bulk | Active | AC or DC | 1 | 120 ~ 230 VAC, 85 ~ 264 VAC | 85V | 275V | 24V | - | - | - | - | - | 10A | 240W | Hazardous Locations, Industrial, ITE (Commercial) | 92.8% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
12 In Stock | 1 : ¥2,785.59000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 300V | 12V | - | - | - | - | - | 4.5A | - | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C | Adjustable Output, IP20 | 2.07" L x 2.83" W x 3.54" H (52.5mm x 72.0mm x 90.0mm) | CB, CE, cULus, cURus | 60950-1; UL 508 | |||
3 In Stock | 1 : ¥10,389.92000 Box | Box | Active | AC or DC | 4 | 85 ~ 275 VAC | 93V | 275V | 24V | 24V | 24V | 24V | - | - | 5A, 5A, 5A, 5A | - | Industrial, ITE (Commercial) | 92% | -25°C ~ 60°C | Adjustable Output, IP20 | 5.91" L x 4.92" W x 4.92" H (150.0mm x 125.0mm x 125.0mm) | cCSAus, CE, CSA, cULus, EAC, UL | 60950-1; UL 508 | |||
0 In Stock Check Lead Time | 1 : ¥2,822.70000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | Hazardous Locations, Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 2.17" W x 4.92" H (125.0mm x 55.0mm x 125.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
1 In Stock | 1 : ¥7,079.23000 Box | Box | Active | AC | 1 | 320 ~ 575 VAC | - | - | 48V | - | - | - | - | - | 20A | - | Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 5.31" W x 5.71" H (150.0mm x 135.0mm x 145.0mm) | cCSAus, CE, CSA, cULus, EAC, UL | 60950-1; UL 508 |