Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC, 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 96W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.09" L x 2.83" W x 3.54" H (53.0mm x 72.0mm x 90.0mm) | |
Approval Agency | CB, CE, EAC, cULus, cURus | |
Standard Number | 508 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,036.57000 | ¥1,036.57 |
10 | ¥1,004.17400 | ¥10,041.74 |
25 | ¥971.77800 | ¥24,294.45 |
50 | ¥890.79660 | ¥44,539.83 |