Industrial, DIN Rail Power Supplies

Results: 4
Voltage - Output 1
12V24V36V48V
Current - Output (Max)
5A6.6A10A20A
Power (Watts)
238W240W
Efficiency
90%92%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DRS-240-48
DRS-240-48
AC/DC DIN RAIL SUPPLY 48V 240W
MEAN WELL USA Inc.
5
In Stock
1 : ¥1,559.86000
Box
Box
Active
AC or DC
1
90 ~ 305 VAC
127V
431V
48V
-
-
-
-
-
5A
240W
4 kV
ITE (Commercial)
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, PMBus™
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
CB, CE, cURus, EAC, UKCA
62368-1
DRS-240-48
DRS-240-24
AC/DC DIN RAIL SUPPLY 24V 240W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥1,559.86000
Box
Box
Active
AC or DC
1
90 ~ 305 VAC
127V
431V
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, PMBus™
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
CB, CE, cURus, EAC, UKCA
62368-1
DRS-240-48
DRS-240-12
AC/DC DIN RAIL SUPPLY 12V 240W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥1,559.86000
Box
Box
Active
AC or DC
1
90 ~ 305 VAC
127V
431V
12V
-
-
-
-
-
20A
240W
4 kV
ITE (Commercial)
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, PMBus™
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
CB, CE, cURus, EAC, UKCA
62368-1
DRS-240-48
DRS-240-36
AC/DC DIN RAIL SUPPLY 36V 238W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
8 : ¥1,485.98500
Box
Box
Active
AC or DC
1
90 ~ 305 VAC
127V
431V
36V
-
-
-
-
-
6.6A
238W
4 kV
ITE (Commercial)
92%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, PMBus™
5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm)
CB, CE, cURus, EAC, UKCA
62368-1
Showing
of 4

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.