Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock 28 Factory | 1 : ¥3,760.75000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
112 In Stock 37 Factory | 1 : ¥3,834.64000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
92 In Stock 18 Factory | 1 : ¥3,902.37000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
1 In Stock | 1 : ¥3,579.97000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
1 In Stock | 1 : ¥3,760.75000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥4,073.62000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥4,424.67000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥4,424.67000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥4,885.41000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥4,885.41000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 20A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE |