Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock 16 Factory | 1 : ¥3,267.17000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
8 In Stock 13 Factory | 1 : ¥3,023.84000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
2 In Stock | 1 : ¥2,815.31000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
2 In Stock | 1 : ¥3,151.83000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
8 In Stock 17 Factory | 1 : ¥3,340.16000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
1 In Stock | 1 : ¥3,181.38000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥3,217.91000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥3,685.96000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥3,685.96000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock Check Lead Time | 1 : ¥4,073.62000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE |