S8VS-18024B | |
---|---|
DigiKey Part Number | Z2300-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-18024B |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-18024B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,023.84000 | ¥3,023.84 |
10 | ¥2,969.86400 | ¥29,698.64 |
25 | ¥2,872.66960 | ¥71,816.74 |