Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock 797 Factory | 1 : ¥1,953.77000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 91.5% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
39 In Stock 99 Factory | 1 : ¥5,272.58000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 5.51" W x 5.12" H (150.0mm x 140.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
2 In Stock 132 Factory | 1 : ¥2,031.93000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | - | |||
19 In Stock 65 Factory | 1 : ¥2,227.32000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | - | |||
8 In Stock 129 Factory | 1 : ¥5,665.26000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 575 VAC | 450V | 800V | 24V | - | - | - | - | - | 40A | 960W | 4 kV | Industrial, ITE (Commercial) | 93.5% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 5.51" W x 5.12" H (150.0mm x 140.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
6 In Stock 69 Factory | 1 : ¥6,008.59000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 48V | - | - | - | - | - | 20A | 960W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 5.51" W x 5.12" H (150.0mm x 140.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
6 In Stock 74 Factory | 1 : ¥1,500.51000 Box | Box | Active | AC | 1 | 85 ~ 277 VAC | - | - | 24V | - | - | - | - | - | 7.5A | 180W | 4 kV | ITE (Commercial) | 91.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | CE, cULus, cURus, GOST, TUV | |||
9 In Stock 32 Factory | 1 : ¥2,980.49000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | - | |||
2 In Stock 72 Factory | 1 : ¥3,131.47000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | - | |||
3 In Stock | 1 : ¥3,471.02000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | - | |||
2 In Stock 58 Factory | 1 : ¥1,175.64000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 3A | 72W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
2 In Stock | 1 : ¥1,334.42000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 3A | 72W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - | |||
10 In Stock | 1 : ¥6,893.20000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 48V | - | - | - | - | - | 20A | 960W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 4.88" W x 5.12" H (125.0mm x 124.0mm x 130.0mm) | - | |||
3 In Stock 1 Factory | 1 : ¥4,237.16000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 265 VAC | - | - | 24V | - | - | - | - | - | 7A | 160W | 3 kV | ITE (Commercial) | 85% | -10°C ~ 70°C | Adjustable Output, Universal Input | 6.89" L x 2.24" W x 5.00" H (175.0mm x 57.0mm x 127.0mm) | CSA, GOST | ||
0 In Stock 218 Factory Check Lead Time | 1 : ¥3,082.70000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 3.54" W x 5.12" H (150.0mm x 90.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
0 In Stock 9 Factory Check Lead Time | 1 : ¥2,251.21000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 575 VAC | 450V | 800V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | Industrial, ITE (Commercial) | 91.5% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
0 In Stock 101 Factory Check Lead Time | 1 : ¥3,271.03000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 575 VAC | 450V | 800V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | Industrial, ITE (Commercial) | 91.5% | -25°C ~ 70°C | Adjustable Output, IP20 | 5.91" L x 2.76" W x 5.12" H (150.0mm x 70.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
1 In Stock | 1 : ¥849.55000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 370V | 12V | - | - | - | - | - | 6A | 72W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | CE, cULus, cuRus, EAC, TUV | |||
1 In Stock 26 Factory | 1 : ¥1,316.77000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 3A | 72W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - | |||
0 In Stock 213 Factory Check Lead Time | 1 : ¥1,534.25000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 48V | 410V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - | |||
1 In Stock 8 Factory | 1 : ¥1,562.98000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 48V | 410V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - | |||
1 In Stock 45 Factory | 1 : ¥1,641.14000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥1,804.27000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 12V | - | - | - | - | - | 10A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - | |||
1 In Stock 11 Factory | 1 : ¥3,161.60000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 48V | - | - | - | - | - | 10A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | - | |||
1 In Stock 37 Factory | 1 : ¥5,583.73000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 4.88" W x 5.12" H (125.0mm x 124.0mm x 130.0mm) | - |