Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock 72 Factory | 1 : ¥2,227.32000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | - | |||
6 In Stock 141 Factory | 1 : ¥2,031.93000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | - |