Industrial, DIN Rail Power Supplies

Results: 2
Manufacturer
TDK-LambdaWAGO Corporation
Series
-DPP (120W)
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Input Type
ACAC or DC
AC Voltage - Input
85 ~ 264 VAC340 ~ 575 VAC (3 Phase)
Voltage - Output 1
12V24V
Current - Output (Max)
10A20A
Power (Watts)
120W480W
Voltage - Isolation
3 kV4.242 kV
Applications
Industrial, ITE (Commercial)ITE (Commercial)
Efficiency
87%92%
Operating Temperature
-40°C ~ 71°C (With Derating)-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal InputAdjustable Output, Load Sharing
Size / Dimension
4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm)6.69" L x 3.74" W x 5.00" H (170.0mm x 95.0mm x 127.0mm)
Approval Agency
CEcURus, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DPP120-12-3
DPP120-12-3
AC/DC DIN RAIL SUPPLY 12V 120W
TDK-Lambda
40
In Stock
1 : ¥1,025.90000
Bulk
Bulk
Not For New Designs
AC
1
340 ~ 575 VAC (3 Phase)
-
-
12V
-
-
-
-
-
10A
120W
3 kV
ITE (Commercial)
87%
-40°C ~ 71°C (With Derating)
Adjustable Output, Load Sharing
4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm)
CE
-
787-1634
787-1634
AC/DC DIN RAIL SUPPLY 24V 480W
WAGO Corporation
14
In Stock
1 : ¥3,356.09000
Box
-
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
372V
24V
-
-
-
-
-
20A
480W
4.242 kV
Industrial, ITE (Commercial)
92%
-25°C ~ 70°C
Adjustable Output, IP20, PFC, Universal Input
6.69" L x 3.74" W x 5.00" H (170.0mm x 95.0mm x 127.0mm)
cURus, UL
60950-1; UL 508
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.