Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
756 In Stock 4,870 Factory | 1 : ¥379.87000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CB | |||
430 In Stock 2,037 Factory | 1 : ¥911.37000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) | cULus, cURus, EAC | |||
27 In Stock 557 Factory | 1 : ¥883.93000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 24V | - | - | - | - | - | 3.8A | 91W | 4 kV | ITE (Commercial), Laboratory | 93.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.54" L x 1.77" W x 3.90" H (90.0mm x 45.0mm x 99.0mm) | CB, CE, UL | |||
126 In Stock 160 Factory | 1 : ¥1,270.85000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 60°C | Adjustable Output, IP20, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cURus, TUV | |||
433 In Stock 1,994 Factory | 1 : ¥2,028.31000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, IP20 | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | CSA, cUL, cURus | |||
640 In Stock | 1 : ¥2,399.81000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, cULus, cURus |