Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock 113 Factory | 1 : ¥713.02000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | Hazardous Locations, Laboratory | 90.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | CB, UL | |||
39 In Stock 94 Factory | 1 : ¥1,339.02000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 88.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) | CE, UL | |||
133 In Stock 1,808 Factory | 1 : ¥1,536.55000 Box | Box | Active | AC | 1 | 100 ~ 250 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm) | CSA, cUL, cURus | |||
742 In Stock 4,329 Factory | 1 : ¥1,814.28000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | CB, cULus, cURus | |||
371 In Stock 749 Factory | 1 : ¥3,369.96000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm) | CB, cULus, cURus | |||
21 In Stock 303 Factory | 1 : ¥353.70000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | IP20, Universal Input | 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm) | CB, cUL, cULus, cUR, cURus, UL, UR | |||
18 In Stock | 1 : ¥5,514.94000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 12V | - | - | - | - | - | 15A | 180W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, cULus, cURus | |||
16 In Stock 55 Factory | 1 : ¥8,879.00000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 20A | 960W | 3 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm) | CB, cULus, cURus |