Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,681 In Stock | 1 : ¥170.18000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
359 In Stock | 1 : ¥573.35000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 88.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
347 In Stock | 1 : ¥684.55000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -35°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.57" L x 2.50" W x 4.92" H (116.0mm x 63.5mm x 125.0mm) | CE | 62368-1 | |||
197 In Stock 749 Factory | 1 : ¥925.87000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 6.25A | 150W | 3 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | IP20, Load Sharing, Universal Input | 4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm) | CB, cULus, cURus | - | |||
290 In Stock 130 Factory | 1 : ¥571.87000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm) | CB, CCC, CE, cURus, TUV | - | |||
96 In Stock | 1 : ¥537.31000 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.26" W x 4.88" H (113.5mm x 32.0mm x 124.0mm) | CB, CE, cURus, cULus, TUV | 62368-1 | |||
72 In Stock 160 Factory | 1 : ¥337.74000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.5A | 54W | 3 kV | ITE (Commercial) | 86% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 2.80" W x 2.19" H (91.0mm x 71.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock 160 Factory Check Lead Time | 1 : ¥240.54000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock | 6 : ¥162.03167 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm) | TUV, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Tray | Not For New Designs | DC | 1 | - | 10V | 36V | 5V | - | - | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A |