Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock 39 Factory | 1 : ¥670.08000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial), Laboratory | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60950-1; 61010-1; 62368-1 | |||
7 In Stock | 1 : ¥677.80000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 12A | 144W | 4 kV | ITE (Commercial), Laboratory | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60950-1; 61010-1; 62368-1 | |||
3 In Stock | 1 : ¥839.70000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial), Laboratory | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60950-1; 61010-1; 62368-1 | |||
3 In Stock | 1 : ¥1,206.27000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial), Laboratory | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 2.20" W x 4.60" H (123.7mm x 55.9mm x 116.8mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60950-1; 61010-1; 62368-1 | |||
23 In Stock 117 Factory | 1 : ¥715.57000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | ITE (Commercial), Laboratory | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60950-1; 61010-1; 62368-1 |