Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
928 In Stock | 1 : ¥1,045.35000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus, TUV | |||
248 In Stock 120 Factory | 1 : ¥1,500.59000 Box | Box | Active | DC | 1 | - | 9V | 53V | 12V | - | - | - | - | - | 20A | 250W | - | ITE (Commercial) | 95% | -40°C ~ 100°C | Adjustable Output, Remote On/Off, Remote Sense | 4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm) | CE | |||
40 In Stock | 1 : ¥296.62000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV |