Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,863 In Stock | 1 : ¥143.34000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 2.4A | 12W | 4 kV | Industrial, ITE (Commercial) | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
4,566 In Stock | 1 : ¥144.00000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | Industrial, ITE (Commercial) | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
458 In Stock | 1 : ¥147.78000 Box | - | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | Laboratory | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | 3.94" L x 1.30" W x 3.54" H (100.0mm x 33.0mm x 90.0mm) | CB, UL | 61010-1 | ||
826 In Stock | 1 : ¥149.83000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1A | 24W | 3 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
143 In Stock | 1 : ¥156.73000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.67A | 20W | 3 kV | Industrial, ITE (Commercial) | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
1,310 In Stock | 1 : ¥157.55000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | Industrial, ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
303 In Stock | 1 : ¥158.70000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | Industrial, ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
5,681 In Stock | 1 : ¥170.19000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
307 In Stock | 1 : ¥172.57000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 4 kV | Industrial, ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2,417 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 18V | 75V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
2,399 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
158 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
112 In Stock | 1 : ¥207.71000 Box | Box | Active | DC | 1 | - | 18V | 75V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
168 In Stock | 1 : ¥212.80000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 1.25A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2,081 In Stock | 1 : ¥213.37000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 3.33A | 40W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
224 In Stock | 1 : ¥214.28000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 6A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
350 In Stock | 1 : ¥214.60000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2,582 In Stock | 1 : ¥218.05000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
1,652 In Stock | 1 : ¥220.02000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CE, EAC | - | |||
526 In Stock | 1 : ¥223.72000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
792 In Stock | 1 : ¥229.87000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 54W | 4 kV | Industrial, ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
909 In Stock | 1 : ¥231.52000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 10A | 50W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
328 In Stock | 1 : ¥237.26000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 1.92A | 92W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
350 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - | |||
324 In Stock | 1 : ¥238.74000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 830mA | 10W | 3 kV | ITE (Commercial) | 78% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm) | CE | - |