ADIS16209CCCZ

DigiKey Part Number
505-ADIS16209CCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16209CCCZ
Description
IMU ACCEL/INCLINE SPI 16LGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X or Y Axis 50Hz Bandwidth 16-BFLGA
Datasheet
 Datasheet
EDA/CAD Models
ADIS16209CCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Axis
X or Y
Measuring Range
±180°
Sensitivity
0.025°/LSB
Bandwidth
50Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
16-BFLGA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,051.92000¥1,051.92
10¥876.61800¥8,766.18
25¥847.39960¥21,184.99
80¥818.17888¥65,454.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.