BMI-S-204-C | |
---|---|
DigiKey Part Number | 903-1016-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-204-C |
Description | RF SHIELD 1.278"X1.278" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.278" (32.46mm) X 1.278" (32.46mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-204-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.278" (32.46mm) | |
Width - Overall | 1.278" (32.46mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.76700 | ¥147.67 |
25 | ¥13.96240 | ¥349.06 |
225 | ¥12.09929 | ¥2,722.34 |
450 | ¥10.92407 | ¥4,915.83 |