Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,121 In Stock | 1 : ¥392.42000 Cut Tape (CT) 1,000 : ¥248.53222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - | |||
3,665 In Stock | 1 : ¥412.05000 Cut Tape (CT) 100 : ¥294.34950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - | |||
499 In Stock | 1 : ¥772.13000 Tray | Tray | Active | X or Y | ±360° | 0.025°/LSB | 2.25kHz | 3 V ~ 3.6 V | Digital | SPI | 16-BFLGA | -40°C ~ 125°C (TA) | - | - | |||
265 In Stock | 1 : ¥353.48000 Cut Tape (CT) 100 : ¥252.49550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X or Y | ±90° | 32000 count/g | 6.25Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD Module | -40°C ~ 125°C (TA) | - | - | ||
8 In Stock | 1 : ¥710.53000 Bag | Bag | Active | X, Y | ±90° | - | 40Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 85°C | - | - |